2.2 µF ±20% 100V Ceramic Capacitor X7S 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±20% 100V Ceramic Capacitor X7S 1206 (3216 Metric)

C3216X7S2A225M160AB

DigiKey Part Number
445-5208-2-ND - Tape & Reel (TR)
445-5208-1-ND - Cut Tape (CT)
445-5208-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X7S2A225M160AB
Description
CAP CER 2.2UF 100V X7S 1206
Customer Reference
Detailed Description
2.2 µF ±20% 100V Ceramic Capacitor X7S 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X7S2A225M160AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 120,624
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.34000$5.34
10$3.33000$33.30
50$2.52560$126.28
100$2.27900$227.90
500$1.86086$930.43
1,000$1.73178$1,731.78
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.57911$3,158.22
4,000$1.49422$5,976.88
6,000$1.45168$8,710.08
10,000$1.40456$14,045.60
14,000$1.37700$19,278.00
20,000$1.35050$27,010.00
Manufacturers Standard Package