Upgrade
Direct
Upgrade
Upgrade
Upgrade

C3216X7R2J333M160AE | |
|---|---|
DigiKey Part Number | C3216X7R2J333M160AE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C3216X7R2J333M160AE |
Description | CAP CER 0.033UF 630V X7R 1206 |
Customer Reference | |
Detailed Description | 0.033 µF ±20% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R2J333M160AE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X7R2J333K160AE | TDK | 4,981 | 445-173722-1-ND | $3.04000 | Upgrade |
| 1206Y6300333MXT | Knowles Syfer | 0 | 1206Y6300333MXT-ND | $2.47684 | Direct |
| 1206Y6300333JXT | Knowles Syfer | 0 | 1206Y6300333JXT-ND | $3.02906 | Upgrade |
| 1206Y6300333KXT | Knowles Syfer | 0 | 1206Y6300333KXT-ND | $2.52696 | Upgrade |
| CS1206KKX7RZBB333 | YAGEO | 929 | 13-CS1206KKX7RZBB333CT-ND | $3.45000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.76115 | $1,522.30 |




