2200 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)

C3216X7R2J222K115AA

DigiKey Part Number
445-2289-2-ND - Tape & Reel (TR)
445-2289-1-ND - Cut Tape (CT)
445-2289-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X7R2J222K115AA
Description
CAP CER 2200PF 630V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X7R2J222K115AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.051" (1.30mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 46,847
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.38000$2.38
10$1.38900$13.89
50$1.00640$50.32
100$0.88870$88.87
500$0.69208$346.04
1,000$0.63141$631.41
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.56490$1,129.80
4,000$0.52505$2,100.20
6,000$0.50510$3,030.60
10,000$0.48300$4,830.00
14,000$0.47008$6,581.12
20,000$0.45765$9,153.00
Manufacturers Standard Package