

C3216X7R2J103M115AA | |
|---|---|
DigiKey Part Number | 445-4487-2-ND - Tape & Reel (TR) 445-4487-1-ND - Cut Tape (CT) 445-4487-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R2J103M115AA |
Description | CAP CER 10000PF 630V X7R 1206 |
Customer Reference | |
Detailed Description | 10000 pF ±20% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R2J103M115AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.19200 | $11.92 |
| 50 | $0.85840 | $42.92 |
| 100 | $0.75560 | $75.56 |
| 500 | $0.58324 | $291.62 |
| 1,000 | $0.53012 | $530.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.47266 | $945.32 |
| 4,000 | $0.43780 | $1,751.20 |
| 6,000 | $0.42034 | $2,522.04 |
| 10,000 | $0.40102 | $4,010.20 |
| 14,000 | $0.38973 | $5,456.22 |
| 20,000 | $0.37887 | $7,577.40 |

