
C3216X7R2J102K115AE | |
|---|---|
DigiKey Part Number | 445-173704-2-ND - Tape & Reel (TR) 445-173704-1-ND - Cut Tape (CT) 445-173704-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R2J102K115AE |
Description | CAP CER 1000PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R2J102K115AE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.71000 | $2.71 |
| 10 | $1.61100 | $16.11 |
| 50 | $1.17900 | $58.95 |
| 100 | $1.04580 | $104.58 |
| 500 | $0.82100 | $410.50 |
| 1,000 | $0.75169 | $751.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.67491 | $1,349.82 |
| 4,000 | $0.62938 | $2,517.52 |
| 6,000 | $0.60660 | $3,639.60 |
| 10,000 | $0.58134 | $5,813.40 |
| 14,000 | $0.56659 | $7,932.26 |
| 20,000 | $0.55239 | $11,047.80 |

