

C3216X7R1V475K160AE | |
|---|---|
DigiKey Part Number | 445-8905-2-ND - Tape & Reel (TR) 445-8905-1-ND - Cut Tape (CT) 445-8905-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R1V475K160AE |
Description | CAP CER 4.7UF 35V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 35V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R1V475K160AE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.063" (1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.04000 | $9.04 |
| 10 | $5.79600 | $57.96 |
| 50 | $4.52520 | $226.26 |
| 100 | $4.13290 | $413.29 |
| 500 | $3.47128 | $1,735.64 |
| 1,000 | $3.26657 | $3,266.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.00965 | $6,019.30 |
| 4,000 | $2.87492 | $11,499.68 |
| 6,000 | $2.80742 | $16,844.52 |
| 10,000 | $2.73264 | $27,326.40 |
| 14,000 | $2.68891 | $37,644.74 |
| 20,000 | $2.64682 | $52,936.40 |



