

C3216X7R1H474K160AA | |
|---|---|
DigiKey Part Number | 445-1380-2-ND - Tape & Reel (TR) 445-1380-1-ND - Cut Tape (CT) 445-1380-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R1H474K160AA |
Description | CAP CER 0.47UF 50V X7R 1206 |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R1H474K160AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C474K5RACTU | KEMET | 25,649 | 399-C1206C474K5RACTUCT-ND | $3.21000 | Direct |
| CC1206KKX7R9BB474 | YAGEO | 12,501 | 311-1436-1-ND | $2.22000 | Direct |
| CL31B474KBHNNNE | Samsung Electro-Mechanics | 251,968 | 1276-1118-1-ND | $1.23000 | Direct |
| GRM31MR71H474KA01L | Murata Electronics | 117,038 | 490-1781-1-ND | $4.60000 | Direct |
| C1206C474J5RACTU | KEMET | 4,393 | 399-14694-1-ND | $7.15000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $1.02800 | $10.28 |
| 50 | $0.73340 | $36.67 |
| 100 | $0.64290 | $64.29 |
| 500 | $0.49214 | $246.07 |
| 1,000 | $0.44569 | $445.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.39591 | $791.82 |
| 4,000 | $0.36543 | $1,461.72 |
| 6,000 | $0.35018 | $2,101.08 |
| 10,000 | $0.33329 | $3,332.90 |
| 14,000 | $0.32342 | $4,527.88 |
| 20,000 | $0.31393 | $6,278.60 |


