4.7 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)

C3216X7R1E475K160AC

DigiKey Part Number
445-1606-2-ND - Tape & Reel (TR)
445-1606-1-ND - Cut Tape (CT)
445-1606-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X7R1E475K160AC
Description
CAP CER 4.7UF 25V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X7R1E475K160AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 827,360
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.47000$2.47
10$1.44700$14.47
50$1.05080$52.54
100$0.92990$92.99
500$0.72546$362.73
1,000$0.66257$662.57
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.59335$1,186.70
4,000$0.55199$2,207.96
6,000$0.53129$3,187.74
10,000$0.50836$5,083.60
14,000$0.49496$6,929.44
20,000$0.48206$9,641.20
Manufacturers Standard Package