10 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric)

C3216X7R1E106M160AB

DigiKey Part Number
445-7706-2-ND - Tape & Reel (TR)
445-7706-1-ND - Cut Tape (CT)
445-7706-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X7R1E106M160AB
Description
CAP CER 10UF 25V X7R 1206
Customer Reference
Detailed Description
10 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X7R1E106M160AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216X7R1E106K160ABTDK597,598445-7705-1-ND$5.02000Upgrade
C3216X7R1V106K160ACTDK22,857445-14799-1-ND$5.34000Upgrade
C3216X7R1V106M160ACTDK64,863445-8034-1-ND$5.34000Upgrade
C1206C106M3RACTUKEMET23,049399-C1206C106M3RACTUCT-ND$9.62000Direct
GRM31CR71E106MA12LMurata Electronics33,877490-6519-1-ND$2.55000Direct
In-Stock: 16,553
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.02000$5.02
10$3.10000$31.00
50$2.33980$116.99
100$2.10720$210.72
500$1.71452$857.26
1,000$1.59316$1,593.16
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.45056$2,901.12
4,000$1.37073$5,482.92
6,000$1.33075$7,984.50
10,000$1.28644$12,864.40
14,000$1.26053$17,647.42
20,000$1.23560$24,712.00
Manufacturers Standard Package