

C3216X6S1V106M160AC | |
|---|---|
DigiKey Part Number | 445-8041-2-ND - Tape & Reel (TR) 445-8041-1-ND - Cut Tape (CT) 445-8041-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X6S1V106M160AC |
Description | CAP CER 10UF 35V X6S 1206 |
Customer Reference | |
Detailed Description | 10 µF ±20% 35V Ceramic Capacitor X6S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X6S1V106M160AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X6S1V106K160AC | TDK | 55,059 | 445-14778-1-ND | $5.34000 | Upgrade |
| C3216X7R1V106K160AC | TDK | 22,857 | 445-14799-1-ND | $5.34000 | Upgrade |
| C3216X7R1V106M160AC | TDK | 64,863 | 445-8034-1-ND | $5.34000 | Upgrade |
| CL31A106KAHNNNE | Samsung Electro-Mechanics | 309,693 | 1276-1075-1-ND | $1.48000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.34000 | $5.34 |
| 10 | $3.33000 | $33.30 |
| 50 | $2.52560 | $126.28 |
| 100 | $2.27900 | $227.90 |
| 500 | $1.86086 | $930.43 |
| 1,000 | $1.73178 | $1,731.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.57911 | $3,158.22 |
| 4,000 | $1.49422 | $5,976.88 |
| 6,000 | $1.45168 | $8,710.08 |
| 10,000 | $1.40456 | $14,045.60 |
| 14,000 | $1.37700 | $19,278.00 |
| 20,000 | $1.35050 | $27,010.00 |

