3300 pF ±10% 630V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3300 pF ±10% 630V Ceramic Capacitor X5R 1206 (3216 Metric)

C3216X5R2J332K115AA

DigiKey Part Number
445-14737-2-ND - Tape & Reel (TR)
445-14737-1-ND - Cut Tape (CT)
445-14737-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X5R2J332K115AA
Description
CAP CER 3300PF 630V X5R 1206
Customer Reference
Detailed Description
3300 pF ±10% 630V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X5R2J332K115AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,950
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.30000$2.30
10$1.35700$13.57
50$0.98320$49.16
100$0.86820$86.82
500$0.67532$337.66
1,000$0.61571$615.71
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.55064$1,101.28
4,000$0.51152$2,046.08
6,000$0.49195$2,951.70
10,000$0.47027$4,702.70
14,000$0.45760$6,406.40
20,000$0.44542$8,908.40
Manufacturers Standard Package