

C3216X5R1H225K160AB | |
|---|---|
DigiKey Part Number | 445-14690-2-ND - Tape & Reel (TR) 445-14690-1-ND - Cut Tape (CT) 445-14690-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X5R1H225K160AB |
Description | CAP CER 2.2UF 50V X5R 1206 |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X5R1H225K160AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X7R1H225K160AE | TDK | 8,736 | 445-8903-1-ND | $6.17000 | Direct |
| C3216X7R1H225K160AB | TDK | 18,155 | 445-7697-1-ND | $5.76000 | Upgrade |
| C3216X6S1H225K160AB | TDK | 1,866 | 445-14774-1-ND | $6.25000 | Similar |
| CL31A225KB9LNNC | Samsung Electro-Mechanics | 82,125 | 1276-2723-1-ND | $1.81000 | Direct |
| UMK316BJ225KD-T | Taiyo Yuden | 192,837 | 587-2402-1-ND | $1.81000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.25000 | $6.25 |
| 10 | $3.89700 | $38.97 |
| 50 | $2.97940 | $148.97 |
| 100 | $2.69750 | $269.75 |
| 500 | $2.22096 | $1,110.48 |
| 1,000 | $2.07363 | $2,073.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.89666 | $3,793.32 |
| 4,000 | $1.79977 | $7,199.08 |
| 6,000 | $1.75125 | $10,507.50 |
| 10,000 | $1.69746 | $16,974.60 |
| 14,000 | $1.66602 | $23,324.28 |
| 20,000 | $1.63576 | $32,715.20 |

