

C3216X5R1E106M160AB | |
|---|---|
DigiKey Part Number | 445-7708-2-ND - Tape & Reel (TR) 445-7708-1-ND - Cut Tape (CT) 445-7708-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X5R1E106M160AB |
Description | CAP CER 10UF 25V X5R 1206 |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X5R1E106M160AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X5R1E106M085AC | TDK | 31,421 | 445-14678-1-ND | $4.44000 | Direct |
| C3216X5R1E106K085AC | TDK | 64,538 | 445-14677-1-ND | $4.44000 | Upgrade |
| C3216X5R1E106K160AB | TDK | 9,745 | 445-6862-1-ND | $5.02000 | Upgrade |
| C3216X5R1H106K160AB | TDK | 57,596 | 445-5998-1-ND | $7.65000 | Upgrade |
| C3216X5R1H106M160AB | TDK | 42,032 | 445-5999-1-ND | $7.65000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.02000 | $5.02 |
| 10 | $3.10000 | $31.00 |
| 50 | $2.33980 | $116.99 |
| 100 | $2.10720 | $210.72 |
| 500 | $1.71452 | $857.26 |
| 1,000 | $1.59316 | $1,593.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.45056 | $2,901.12 |
| 4,000 | $1.37073 | $5,482.92 |
| 6,000 | $1.33075 | $7,984.50 |
| 10,000 | $1.28644 | $12,864.40 |
| 14,000 | $1.26053 | $17,647.42 |
| 20,000 | $1.23560 | $24,712.00 |

