

C3216X5R1C226M160AB | |
|---|---|
DigiKey Part Number | 445-6001-2-ND - Tape & Reel (TR) 445-6001-1-ND - Cut Tape (CT) 445-6001-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X5R1C226M160AB |
Description | CAP CER 22UF 16V X5R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X5R1C226M160AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.59000 | $5.59 |
| 10 | $3.45300 | $34.53 |
| 50 | $2.62100 | $131.05 |
| 100 | $2.36700 | $236.70 |
| 500 | $1.93632 | $968.16 |
| 1,000 | $1.80339 | $1,803.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.64558 | $3,291.16 |
| 4,000 | $1.55812 | $6,232.48 |
| 6,000 | $1.51431 | $9,085.86 |
| 10,000 | $1.46575 | $14,657.50 |
| 14,000 | $1.43737 | $20,123.18 |
| 20,000 | $1.41005 | $28,201.00 |

