

C3216X5R0J107M160AB | |
|---|---|
DigiKey Part Number | 445-6008-2-ND - Tape & Reel (TR) 445-6008-1-ND - Cut Tape (CT) 445-6008-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X5R0J107M160AB |
Description | CAP CER 100UF 6.3V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X5R0J107M160AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.22000 | $8.22 |
| 10 | $5.24500 | $52.45 |
| 50 | $4.07300 | $203.65 |
| 100 | $3.71120 | $371.12 |
| 500 | $3.10198 | $1,550.99 |
| 1,000 | $2.91354 | $2,913.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.67959 | $5,359.18 |
| 4,000 | $2.55555 | $10,222.20 |
| 6,000 | $2.49342 | $14,960.52 |
| 10,000 | $2.42455 | $24,245.50 |
| 14,000 | $2.38428 | $33,379.92 |
| 20,000 | $2.34553 | $46,910.60 |

