

C3216X5R0G107M160AB | |
|---|---|
DigiKey Part Number | 445-6009-2-ND - Tape & Reel (TR) 445-6009-1-ND - Cut Tape (CT) 445-6009-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X5R0G107M160AB |
Description | CAP CER 100UF 4V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 4V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X5R0G107M160AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.13000 | $9.13 |
| 10 | $5.86200 | $58.62 |
| 50 | $4.57780 | $228.89 |
| 100 | $4.18230 | $418.23 |
| 500 | $3.51470 | $1,757.35 |
| 1,000 | $3.30825 | $3,308.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.04858 | $6,097.16 |
| 4,000 | $2.91263 | $11,650.52 |
| 6,000 | $2.84452 | $17,067.12 |
| 10,000 | $2.76904 | $27,690.40 |
| 14,000 | $2.72490 | $38,148.60 |
| 20,000 | $2.68244 | $53,648.80 |

