
C3216NP02J562J115AA | |
|---|---|
DigiKey Part Number | 445-172532-2-ND - Tape & Reel (TR) 445-172532-1-ND - Cut Tape (CT) 445-172532-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216NP02J562J115AA |
Description | CAP CER 5600PF 630V NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216NP02J562J115AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5H4NP02J562J115AA | TDK | 7,148 | 445-172563-1-ND | $4.44000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.44000 | $4.44 |
| 10 | $2.71300 | $27.13 |
| 50 | $2.03400 | $101.70 |
| 100 | $1.82680 | $182.68 |
| 500 | $1.47560 | $737.80 |
| 1,000 | $1.36715 | $1,367.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.24141 | $2,482.82 |
| 4,000 | $1.17011 | $4,680.44 |
| 6,000 | $1.13440 | $6,806.40 |
| 10,000 | $1.09482 | $10,948.20 |
| 14,000 | $1.07170 | $15,003.80 |
| 20,000 | $1.04945 | $20,989.00 |

