

C3216NP02A223J160AA | |
|---|---|
DigiKey Part Number | 445-15452-2-ND - Tape & Reel (TR) 445-15452-1-ND - Cut Tape (CT) 445-15452-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216NP02A223J160AA |
Description | CAP CER 0.022UF 100V NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216NP02A223J160AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.55000 | $8.55 |
| 10 | $5.49200 | $54.92 |
| 50 | $4.27520 | $213.76 |
| 100 | $3.89950 | $389.95 |
| 500 | $3.26656 | $1,633.28 |
| 1,000 | $3.07089 | $3,070.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.82664 | $5,653.28 |
| 4,000 | $2.69776 | $10,791.04 |
| 6,000 | $2.63322 | $15,799.32 |
| 10,000 | $2.56168 | $25,616.80 |
| 14,000 | $2.51987 | $35,278.18 |
| 20,000 | $2.47962 | $49,592.40 |

