

C3216C0G2W103J160AA | |
|---|---|
DigiKey Part Number | 445-15423-2-ND - Tape & Reel (TR) 445-15423-1-ND - Cut Tape (CT) 445-15423-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216C0G2W103J160AA |
Description | CAP CER 10000PF 450V C0G 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 450V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216C0G2W103J160AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.95000 | $3.95 |
| 10 | $2.41700 | $24.17 |
| 50 | $1.80220 | $90.11 |
| 100 | $1.61390 | $161.39 |
| 500 | $1.29570 | $647.85 |
| 1,000 | $1.19738 | $1,197.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.08466 | $2,169.32 |
| 4,000 | $1.02004 | $4,080.16 |
| 6,000 | $0.98769 | $5,926.14 |
| 10,000 | $0.95184 | $9,518.40 |
| 14,000 | $0.93087 | $13,032.18 |
| 20,000 | $0.91071 | $18,214.20 |

