680 pF ±10% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 pF ±10% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

C3216C0G2J681K085AA

DigiKey Part Number
445-14648-2-ND - Tape & Reel (TR)
445-14648-1-ND - Cut Tape (CT)
445-14648-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216C0G2J681K085AA
Description
CAP CER 680PF 630V C0G 1206
Customer Reference
Detailed Description
680 pF ±10% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216C0G2J681K085AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,265
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.14000$2.14
10$1.24100$12.41
50$0.89280$44.64
100$0.78760$78.76
500$0.60904$304.52
1,000$0.55413$554.13
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.45839$1,833.56
8,000$0.42874$3,429.92
12,000$0.41389$4,966.68
20,000$0.39744$7,948.80
28,000$0.38782$10,858.96
40,000$0.37857$15,142.80
Manufacturers Standard Package