220 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

C3216C0G2J221J060AA

DigiKey Part Number
445-2338-2-ND - Tape & Reel (TR)
445-2338-1-ND - Cut Tape (CT)
445-2338-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216C0G2J221J060AA
Description
CAP CER 220PF 630V C0G 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
220 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216C0G2J221J060AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.030" (0.75mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,105
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.14000$2.14
10$1.22500$12.25
50$0.88140$44.07
100$0.77690$77.69
500$0.60050$300.25
1,000$0.54615$546.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.45155$1,806.20
8,000$0.42221$3,377.68
12,000$0.40753$4,890.36
20,000$0.39125$7,825.00
28,000$0.38174$10,688.72
40,000$0.37259$14,903.60
Manufacturers Standard Package