10000 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

C3216C0G2A103J115AA

DigiKey Part Number
445-2331-2-ND - Tape & Reel (TR)
445-2331-1-ND - Cut Tape (CT)
445-2331-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216C0G2A103J115AA
Description
CAP CER 10000PF 100V C0G 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216C0G2A103J115AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32,794
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.45000$3.45
10$2.06400$20.64
50$1.52420$76.21
100$1.36070$136.07
500$1.08260$541.30
1,000$0.99694$996.94
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.89993$1,799.86
4,000$0.84361$3,374.44
6,000$0.81541$4,892.46
10,000$0.78415$7,841.50
14,000$0.76588$10,722.32
20,000$0.74830$14,966.00
Manufacturers Standard Package