

C3216C0G1H473J115AA | |
|---|---|
DigiKey Part Number | 445-7692-2-ND - Tape & Reel (TR) 445-7692-1-ND - Cut Tape (CT) 445-7692-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216C0G1H473J115AA |
Description | CAP CER 0.047UF 50V C0G 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216C0G1H473J115AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.95000 | $3.95 |
| 10 | $2.41700 | $24.17 |
| 50 | $1.80220 | $90.11 |
| 100 | $1.61390 | $161.39 |
| 500 | $1.29570 | $647.85 |
| 1,000 | $1.19738 | $1,197.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.08466 | $2,169.32 |
| 4,000 | $1.02004 | $4,080.16 |
| 6,000 | $0.98769 | $5,926.14 |
| 10,000 | $0.95184 | $9,518.40 |
| 14,000 | $0.93087 | $13,032.18 |
| 20,000 | $0.91071 | $18,214.20 |


