0.033 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.033 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

C3216C0G1H333J085AA

DigiKey Part Number
445-7691-2-ND - Tape & Reel (TR)
445-7691-1-ND - Cut Tape (CT)
445-7691-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216C0G1H333J085AA
Description
CAP CER 0.033UF 50V C0G 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.033 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216C0G1H333J085AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216NP01H333J085AATDK4,000445-14658-1-ND$4.28000Direct
CGJ5F2C0G1H333J085AATDK789445-8216-1-ND$7.23000Upgrade
C1206C333J5GACTUKEMET7,809399-15573-1-ND$10.77000Direct
In-Stock: 3,753
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.70000$3.70
10$2.21200$22.12
50$1.64260$82.13
100$1.46750$146.75
500$1.17288$586.44
1,000$1.08170$1,081.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.91812$3,672.48
8,000$0.86883$6,950.64
12,000$0.84415$10,129.80
20,000$0.81679$16,335.80
28,000$0.80080$22,422.40
40,000$0.78541$31,416.40
Manufacturers Standard Package