

C3216C0G1H223J060AA | |
|---|---|
DigiKey Part Number | 445-7690-2-ND - Tape & Reel (TR) 445-7690-1-ND - Cut Tape (CT) 445-7690-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216C0G1H223J060AA |
Description | CAP CER 0.022UF 50V C0G 1206 |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216C0G1H223J060AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.030" (0.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216NP01H223J060AA | TDK | 3,987 | 445-14657-1-ND | $3.97000 | Direct |
| CGJ5C2C0G1H223J060AA | TDK | 618 | 445-8215-1-ND | $4.71000 | Upgrade |
| C1206C223J5GACTU | KEMET | 21,183 | 399-15562-1-ND | $10.83000 | Direct |
| C1206C223F5GACTU | KEMET | 0 | 399-C1206C223F5GACTUTR-ND | $20.25636 | Upgrade |
| C1206C223G1GACTU | KEMET | 0 | 399-C1206C223G1GACTUTR-ND | $11.45680 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.21000 | $3.21 |
| 10 | $1.90700 | $19.07 |
| 50 | $1.40420 | $70.21 |
| 100 | $1.25130 | $125.13 |
| 500 | $0.99134 | $495.67 |
| 1,000 | $0.91119 | $911.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.76851 | $3,074.04 |
| 8,000 | $0.72518 | $5,801.44 |
| 12,000 | $0.70348 | $8,441.76 |
| 20,000 | $0.67944 | $13,588.80 |
| 28,000 | $0.66538 | $18,630.64 |
| 40,000 | $0.65186 | $26,074.40 |


