
C2012X8R1H224K125AE | |
|---|---|
DigiKey Part Number | 445-C2012X8R1H224K125AETR-ND - Tape & Reel (TR) 445-C2012X8R1H224K125AECT-ND - Cut Tape (CT) 445-C2012X8R1H224K125AEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X8R1H224K125AE |
Description | CAP CER 0.22UF 50V X8R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X8R1H224K125AE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4J3X8R1H224K125AE | TDK | 2,000 | 445-173785-1-ND | $3.29000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.88000 | $2.88 |
| 10 | $1.70200 | $17.02 |
| 50 | $1.24800 | $62.40 |
| 100 | $1.10830 | $110.83 |
| 500 | $0.87296 | $436.48 |
| 1,000 | $0.80028 | $800.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.71938 | $1,438.76 |
| 4,000 | $0.67166 | $2,686.64 |
| 6,000 | $0.64777 | $3,886.62 |
| 10,000 | $0.62129 | $6,212.90 |
| 14,000 | $0.60581 | $8,481.34 |
| 20,000 | $0.59093 | $11,818.60 |
| 24,000 | $0.58387 | $14,012.88 |
| 48,000 | $0.56012 | $26,885.76 |
| 50,000 | $0.55886 | $27,943.00 |


