
C2012X8R1H104K125AE | |
|---|---|
DigiKey Part Number | 445-173641-2-ND - Tape & Reel (TR) 445-173641-1-ND - Cut Tape (CT) 445-173641-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X8R1H104K125AE |
Description | CAP CER 0.1UF 50V X8R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X8R1H104K125AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $1.04400 | $10.44 |
| 50 | $0.74660 | $37.33 |
| 100 | $0.65610 | $65.61 |
| 500 | $0.50282 | $251.41 |
| 1,000 | $0.45555 | $455.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.40487 | $809.74 |
| 4,000 | $0.37385 | $1,495.40 |
| 6,000 | $0.35835 | $2,150.10 |
| 10,000 | $0.34117 | $3,411.70 |
| 14,000 | $0.33113 | $4,635.82 |
| 20,000 | $0.32147 | $6,429.40 |

