3.3 µF ±10% 16V Ceramic Capacitor X8L 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012X8L1C335K125AC

DigiKey Part Number
445-175411-2-ND - Tape & Reel (TR)
445-175411-1-ND - Cut Tape (CT)
445-175411-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X8L1C335K125AC
Description
CAP CER 3.3UF 16V X8L 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3.3 µF ±10% 16V Ceramic Capacitor X8L 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X8L1C335K125AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 330
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.11000$4.11
10$2.49100$24.91
50$1.86140$93.07
100$1.66810$166.81
500$1.34126$670.63
1,000$1.24038$1,240.38
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.12437$2,248.74
4,000$1.05803$4,232.12
6,000$1.02481$6,148.86
10,000$0.98801$9,880.10
14,000$0.96649$13,530.86
20,000$0.94579$18,915.80
Manufacturers Standard Package