0.047 µF ±10% 450V Ceramic Capacitor X7T 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±10% 450V Ceramic Capacitor X7T 0805 (2012 Metric)

C2012X7T2W473K125AA

DigiKey Part Number
445-7754-2-ND - Tape & Reel (TR)
445-7754-1-ND - Cut Tape (CT)
445-7754-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X7T2W473K125AA
Description
CAP CER 0.047UF 450V X7T 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 450V Ceramic Capacitor X7T 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X7T2W473K125AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 527,658
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.63000$2.63
10$1.57000$15.70
50$1.14600$57.30
100$1.01620$101.62
500$0.79650$398.25
1,000$0.72884$728.84
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.65394$1,307.88
4,000$0.60946$2,437.84
6,000$0.58721$3,523.26
10,000$0.56254$5,625.40
14,000$0.54813$7,673.82
20,000$0.53427$10,685.40
Manufacturers Standard Package