C2012X7T2W153K085AA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 390
Unit Price: $2.55000
Datasheet
0.015 µF ±10% 450V Ceramic Capacitor X7T 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.015 µF ±10% 450V Ceramic Capacitor X7T 0805 (2012 Metric)

C2012X7T2W153K085AA

DigiKey Part Number
445-7751-2-ND - Tape & Reel (TR)
445-7751-1-ND - Cut Tape (CT)
445-7751-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X7T2W153K085AA
Description
CAP CER 0.015UF 450V X7T 0805
Customer Reference
Detailed Description
0.015 µF ±10% 450V Ceramic Capacitor X7T 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X7T2W153K085AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.97000$1.97
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.40600$1,624.00
Manufacturers Standard Package