

C2012X7T2V473M125AA | |
|---|---|
DigiKey Part Number | 445-14576-2-ND - Tape & Reel (TR) 445-14576-1-ND - Cut Tape (CT) 445-14576-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7T2V473M125AA |
Description | CAP CER 0.047UF 350V X7T 0805 |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 350V Ceramic Capacitor X7T 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7T2V473M125AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| 10 | $1.75900 | $17.59 |
| 50 | $1.28920 | $64.46 |
| 100 | $1.14530 | $114.53 |
| 500 | $0.90354 | $451.77 |
| 1,000 | $0.82897 | $828.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.74569 | $1,491.38 |
| 4,000 | $0.69665 | $2,786.60 |
| 6,000 | $0.67211 | $4,032.66 |
| 10,000 | $0.64491 | $6,449.10 |
| 14,000 | $0.62902 | $8,806.28 |
| 20,000 | $0.61373 | $12,274.60 |

