0.068 µF ±10% 250V Ceramic Capacitor X7T 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.068 µF ±10% 250V Ceramic Capacitor X7T 0805 (2012 Metric)

C2012X7T2E683K125AA

DigiKey Part Number
445-7748-2-ND - Tape & Reel (TR)
445-7748-1-ND - Cut Tape (CT)
445-7748-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X7T2E683K125AA
Description
CAP CER 0.068UF 250V X7T 0805
Customer Reference
Detailed Description
0.068 µF ±10% 250V Ceramic Capacitor X7T 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X7T2E683K125AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,482
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.55000$2.55
10$1.50500$15.05
50$1.09840$54.92
100$0.97180$97.18
500$0.76032$380.16
1,000$0.69505$695.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.62303$1,246.06
4,000$0.58013$2,320.52
6,000$0.55867$3,352.02
10,000$0.53487$5,348.70
14,000$0.52097$7,293.58
20,000$0.50760$10,152.00
Manufacturers Standard Package