0.047 µF ±20% 250V Ceramic Capacitor X7T 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±20% 250V Ceramic Capacitor X7T 0805 (2012 Metric)

C2012X7T2E473M125AA

DigiKey Part Number
445-14565-2-ND - Tape & Reel (TR)
445-14565-1-ND - Cut Tape (CT)
445-14565-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X7T2E473M125AA
Description
CAP CER 0.047UF 250V X7T 0805
Customer Reference
Detailed Description
0.047 µF ±20% 250V Ceramic Capacitor X7T 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X7T2E473M125AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,540
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.04000$3.04
10$1.82500$18.25
50$1.34020$67.01
100$1.19130$119.13
500$0.94202$471.01
1,000$0.86498$864.98
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.77870$1,557.40
4,000$0.72810$2,912.40
6,000$0.70275$4,216.50
10,000$0.67466$6,746.60
14,000$0.65824$9,215.36
20,000$0.64245$12,849.00
Manufacturers Standard Package