

C2012X7S2A224K085AE | |
|---|---|
DigiKey Part Number | 445-8889-2-ND - Tape & Reel (TR) 445-8889-1-ND - Cut Tape (CT) 445-8889-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7S2A224K085AE |
Description | CAP CER 0.22UF 100V X7S 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 100V Ceramic Capacitor X7S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7S2A224K085AE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Voltage - Rated | Thickness (Max) 0.049" (1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.44000 | $4.44 |
| 10 | $2.68800 | $26.88 |
| 50 | $2.01760 | $100.88 |
| 100 | $1.81040 | $181.04 |
| 500 | $1.46212 | $731.06 |
| 1,000 | $1.35433 | $1,354.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.15882 | $4,635.28 |
| 8,000 | $1.10053 | $8,804.24 |
| 12,000 | $1.07134 | $12,856.08 |
| 20,000 | $1.03898 | $20,779.60 |
| 28,000 | $1.02007 | $28,561.96 |
| 40,000 | $1.00187 | $40,074.80 |



