6.8 µF ±10% 16V Ceramic Capacitor X7S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012X7S1C685K125AC

DigiKey Part Number
445-174771-2-ND - Tape & Reel (TR)
445-174771-1-ND - Cut Tape (CT)
445-174771-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X7S1C685K125AC
Description
CAP CER 6.8UF 16V X7S 0805
Customer Reference
Detailed Description
6.8 µF ±10% 16V Ceramic Capacitor X7S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X7S1C685K125AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 482
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.29000$3.29
10$1.97300$19.73
50$1.45840$72.92
100$1.29980$129.98
500$1.03246$516.23
1,000$0.94975$949.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.85656$1,713.12
4,000$0.80226$3,209.04
6,000$0.77506$4,650.36
10,000$0.74492$7,449.20
14,000$0.72730$10,182.20
20,000$0.71036$14,207.20
Manufacturers Standard Package