
C2012X7S1C106M125AC | |
|---|---|
DigiKey Part Number | 445-175229-2-ND - Tape & Reel (TR) 445-175229-1-ND - Cut Tape (CT) 445-175229-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7S1C106M125AC |
Description | CAP CER 10UF 16V X7S 0805 |
Customer Reference | |
Detailed Description | 10 µF ±20% 16V Ceramic Capacitor X7S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7S1C106M125AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.36000 | $4.36 |
| 10 | $2.63900 | $26.39 |
| 50 | $1.97480 | $98.74 |
| 100 | $1.77170 | $177.17 |
| 500 | $1.42906 | $714.53 |
| 1,000 | $1.32317 | $1,323.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.20075 | $2,401.50 |
| 4,000 | $1.13118 | $4,524.72 |
| 6,000 | $1.09632 | $6,577.92 |
| 10,000 | $1.05770 | $10,577.00 |
| 14,000 | $1.03512 | $14,491.68 |
| 20,000 | $1.01341 | $20,268.20 |

