10 µF ±10% 6.3V Ceramic Capacitor X7S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±10% 6.3V Ceramic Capacitor X7S 0805 (2012 Metric)

C2012X7S0J106K085AC

DigiKey Part Number
445-14556-2-ND - Tape & Reel (TR)
445-14556-1-ND - Cut Tape (CT)
445-14556-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X7S0J106K085AC
Description
CAP CER 10UF 6.3V X7S 0805
Customer Reference
Detailed Description
10 µF ±10% 6.3V Ceramic Capacitor X7S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X7S0J106K085AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,099
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.81000$1.81
10$1.04400$10.44
50$0.74660$37.33
100$0.65610$65.61
500$0.50282$251.41
1,000$0.45555$455.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.37385$1,495.40
8,000$0.34838$2,787.04
12,000$0.33561$4,027.32
20,000$0.32147$6,429.40
28,000$0.31321$8,769.88
40,000$0.30526$12,210.40
Manufacturers Standard Package