

C2012X7S0G226M125AC | |
|---|---|
DigiKey Part Number | 445-8031-2-ND - Tape & Reel (TR) 445-8031-1-ND - Cut Tape (CT) 445-8031-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7S0G226M125AC |
Description | CAP CER 22UF 4V X7S 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 4V Ceramic Capacitor X7S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7S0G226M125AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.92000 | $5.92 |
| 10 | $3.69100 | $36.91 |
| 50 | $2.81840 | $140.92 |
| 100 | $2.54780 | $254.78 |
| 500 | $2.09204 | $1,046.02 |
| 1,000 | $1.95121 | $1,951.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.78292 | $3,565.84 |
| 4,000 | $1.69024 | $6,760.96 |
| 6,000 | $1.64381 | $9,862.86 |
| 10,000 | $1.59237 | $15,923.70 |
| 14,000 | $1.56230 | $21,872.20 |
| 20,000 | $1.53336 | $30,667.20 |

