

C2012X7R2E682K125AA | |
|---|---|
DigiKey Part Number | 445-4450-2-ND - Tape & Reel (TR) 445-4450-1-ND - Cut Tape (CT) 445-4450-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7R2E682K125AA |
Description | CAP CER 6800PF 250V X7R 0805 |
Customer Reference | |
Detailed Description | 6800 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R2E682K125AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.74000 | $7.40 |
| 50 | $0.52120 | $26.06 |
| 100 | $0.45460 | $45.46 |
| 500 | $0.34184 | $170.92 |
| 1,000 | $0.30716 | $307.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.26704 | $534.08 |
| 4,000 | $0.24449 | $977.96 |
| 6,000 | $0.23323 | $1,399.38 |
| 10,000 | $0.22074 | $2,207.40 |
| 14,000 | $0.21345 | $2,988.30 |
| 20,000 | $0.20644 | $4,128.80 |

