

C2012X7R2E103K125AE | |
|---|---|
DigiKey Part Number | 445-8886-2-ND - Tape & Reel (TR) 445-8886-1-ND - Cut Tape (CT) 445-8886-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7R2E103K125AE |
Description | CAP CER 10000PF 250V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R2E103K125AE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Voltage - Rated | Thickness (Max) 0.049" (1.25mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X7T2W103K085AE | TDK | 6,216 | 445-8882-1-ND | $2.88000 | Similar |
| C0805X103KCRACTU | KEMET | 4,690 | 399-6763-1-ND | $3.21000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $1.02800 | $10.28 |
| 50 | $0.73340 | $36.67 |
| 100 | $0.64290 | $64.29 |
| 500 | $0.49214 | $246.07 |
| 1,000 | $0.44569 | $445.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.39591 | $791.82 |
| 4,000 | $0.36543 | $1,461.72 |
| 6,000 | $0.35018 | $2,101.08 |
| 10,000 | $0.33329 | $3,332.90 |
| 14,000 | $0.32342 | $4,527.88 |
| 20,000 | $0.31393 | $6,278.60 |



