

C2012X7R2E103K125AA | |
|---|---|
DigiKey Part Number | 445-2280-2-ND - Tape & Reel (TR) 445-2280-1-ND - Cut Tape (CT) 445-2280-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7R2E103K125AA |
Description | CAP CER 10000PF 250V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R2E103K125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.61700 | $6.17 |
| 50 | $0.43240 | $21.62 |
| 100 | $0.37490 | $37.49 |
| 500 | $0.27888 | $139.44 |
| 1,000 | $0.24936 | $249.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.21878 | $437.56 |
| 4,000 | $0.19948 | $797.92 |
| 6,000 | $0.18982 | $1,138.92 |
| 10,000 | $0.17913 | $1,791.30 |
| 14,000 | $0.17288 | $2,420.32 |
| 20,000 | $0.16688 | $3,337.60 |

