0.068 µF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.068 µF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric)

C2012X7R2A683M085AA

DigiKey Part Number
445-4441-2-ND - Tape & Reel (TR)
445-4441-1-ND - Cut Tape (CT)
445-4441-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X7R2A683M085AA
Description
CAP CER 0.068UF 100V X7R 0805
Customer Reference
Detailed Description
0.068 µF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X7R2A683M085AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.041" (1.05mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,285
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.89000$1.89
10$1.11000$11.10
50$0.79580$39.79
100$0.69960$69.96
500$0.53802$269.01
1,000$0.48819$488.19
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.40181$1,607.24
8,000$0.37490$2,999.20
12,000$0.36144$4,337.28
20,000$0.34652$6,930.40
28,000$0.33780$9,458.40
40,000$0.32941$13,176.40
Manufacturers Standard Package