
C2012X7R2A472K085AE | |
|---|---|
DigiKey Part Number | 445-173661-2-ND - Tape & Reel (TR) 445-173661-1-ND - Cut Tape (CT) 445-173661-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7R2A472K085AE |
Description | CAP CER 4700PF 100V X7R 0805 |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R2A472K085AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $0.97800 | $9.78 |
| 50 | $0.69720 | $34.86 |
| 100 | $0.61170 | $61.17 |
| 500 | $0.46714 | $233.57 |
| 1,000 | $0.42250 | $422.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.34567 | $1,382.68 |
| 8,000 | $0.32164 | $2,573.12 |
| 12,000 | $0.30960 | $3,715.20 |
| 20,000 | $0.29627 | $5,925.40 |
| 28,000 | $0.28847 | $8,077.16 |
| 40,000 | $0.28098 | $11,239.20 |

