

C2012X7R2A333K125AA | |
|---|---|
DigiKey Part Number | 445-4437-2-ND - Tape & Reel (TR) 445-4437-1-ND - Cut Tape (CT) 445-4437-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7R2A333K125AA |
Description | CAP CER 0.033UF 100V X7R 0805 |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R2A333K125AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $0.84700 | $8.47 |
| 50 | $0.59860 | $29.93 |
| 100 | $0.52290 | $52.29 |
| 500 | $0.39594 | $197.97 |
| 1,000 | $0.35681 | $356.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.31546 | $630.92 |
| 4,000 | $0.28987 | $1,159.48 |
| 6,000 | $0.27704 | $1,662.24 |
| 10,000 | $0.26285 | $2,628.50 |
| 14,000 | $0.25455 | $3,563.70 |
| 20,000 | $0.24657 | $4,931.40 |

