

C2012X7R2A332K085AA | |
|---|---|
DigiKey Part Number | 445-4431-2-ND - Tape & Reel (TR) 445-4431-1-ND - Cut Tape (CT) 445-4431-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7R2A332K085AA |
Description | CAP CER 3300PF 100V X7R 0805 |
Customer Reference | |
Detailed Description | 3300 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R2A332K085AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $0.77300 | $7.73 |
| 50 | $0.54600 | $27.30 |
| 100 | $0.47600 | $47.60 |
| 500 | $0.35846 | $179.23 |
| 1,000 | $0.32237 | $322.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.26071 | $1,042.84 |
| 8,000 | $0.24127 | $1,930.16 |
| 12,000 | $0.23154 | $2,778.48 |
| 20,000 | $0.22076 | $4,415.20 |
| 28,000 | $0.21446 | $6,004.88 |
| 40,000 | $0.20839 | $8,335.60 |

