

C2012X7R2A153K125AA | |
|---|---|
DigiKey Part Number | 445-4435-2-ND - Tape & Reel (TR) 445-4435-1-ND - Cut Tape (CT) 445-4435-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7R2A153K125AA |
Description | CAP CER 0.015UF 100V X7R 0805 |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R2A153K125AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.69900 | $6.99 |
| 50 | $0.49160 | $24.58 |
| 100 | $0.42750 | $42.75 |
| 500 | $0.32014 | $160.07 |
| 1,000 | $0.28718 | $287.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.25269 | $505.38 |
| 4,000 | $0.23113 | $924.52 |
| 6,000 | $0.22032 | $1,321.92 |
| 10,000 | $0.20836 | $2,083.60 |
| 14,000 | $0.20137 | $2,819.18 |
| 20,000 | $0.19465 | $3,893.00 |

