1500 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1500 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)

C2012X7R2A152K085AA

DigiKey Part Number
445-4429-2-ND - Tape & Reel (TR)
445-4429-1-ND - Cut Tape (CT)
445-4429-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X7R2A152K085AA
Description
CAP CER 1500PF 100V X7R 0805
Customer Reference
Detailed Description
1500 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X7R2A152K085AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 894
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.49300$4.93
50$0.34200$17.10
100$0.29600$29.60
500$0.21738$108.69
1,000$0.19329$193.29
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.15288$611.52
8,000$0.13996$1,119.68
12,000$0.13349$1,601.88
20,000$0.12633$2,526.60
28,000$0.12215$3,420.20
40,000$0.11812$4,724.80
Manufacturers Standard Package