0.68 µF ±10% 35V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.68 µF ±10% 35V Ceramic Capacitor X7R 0805 (2012 Metric)

C2012X7R1V684K125AB

DigiKey Part Number
445-14551-2-ND - Tape & Reel (TR)
445-14551-1-ND - Cut Tape (CT)
445-14551-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X7R1V684K125AB
Description
CAP CER 0.68UF 35V X7R 0805
Customer Reference
Detailed Description
0.68 µF ±10% 35V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X7R1V684K125AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,867
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.96000$2.96
10$1.75900$17.59
50$1.29080$64.54
100$1.14690$114.69
500$0.90518$452.59
1,000$0.83045$830.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.74705$1,494.10
4,000$0.69797$2,791.88
6,000$0.67338$4,040.28
10,000$0.64615$6,461.50
14,000$0.63024$8,823.36
20,000$0.61493$12,298.60
Manufacturers Standard Package