2.2 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
C Series 0805(2012 Metric) 13

C2012X7R1H225K125AC

DigiKey Part Number
445-5968-2-ND - Tape & Reel (TR)
445-5968-1-ND - Cut Tape (CT)
445-5968-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X7R1H225K125AC
Description
CAP CER 2.2UF 50V X7R 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X7R1H225K125AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 649,995
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.19000$4.19
10$2.52400$25.24
50$1.88940$94.47
100$1.69280$169.28
500$1.36246$681.23
1,000$1.26044$1,260.44
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.14287$2,285.74
4,000$1.07572$4,302.88
6,000$1.04212$6,252.72
10,000$1.00486$10,048.60
14,000$0.98308$13,763.12
20,000$0.96213$19,242.60
Manufacturers Standard Package