

C2012X7R1H155M125AC | |
|---|---|
DigiKey Part Number | 445-5967-2-ND - Tape & Reel (TR) 445-5967-1-ND - Cut Tape (CT) 445-5967-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7R1H155M125AC |
Description | CAP CER 1.5UF 50V X7R 0805 |
Customer Reference | |
Detailed Description | 1.5 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R1H155M125AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.02000 | $5.02 |
| 10 | $3.10000 | $31.00 |
| 50 | $2.33980 | $116.99 |
| 100 | $2.10720 | $210.72 |
| 500 | $1.71452 | $857.26 |
| 1,000 | $1.59316 | $1,593.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.45056 | $2,901.12 |
| 4,000 | $1.37073 | $5,482.92 |
| 6,000 | $1.33075 | $7,984.50 |
| 10,000 | $1.28644 | $12,864.40 |
| 14,000 | $1.26053 | $17,647.42 |
| 20,000 | $1.23560 | $24,712.00 |

